| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879682-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22.6 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879682-5 |
3-1879682-5
| Heilind Number: | AMP3-1879682-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879682-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the H8 22R6 0.1% 50PPM Axial Leaded Resistor. This high-quality component features a power rating of .25 W and a resistance of 22.6 Ω, ensuring reliable performance in demanding applications. With a thin film element type and tolerance of .1%, it offers precision and stability. The resistor is designed for use in a wide temperature range, from -55 to 155 °C, and is rated for a maximum voltage of 350 V. Its tinned copper leads provide secure and efficient connections. Incorporate this resistor into your projects for accurate and consistent results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


