3-1879683-0

Heilind Number:AMP3-1879683-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879683-0
ECAD Model:
3D Model

Description:

H8 215R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879683-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:215 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879683-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 215R resistor. With a resistance of 215 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance even in demanding applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating within a wide temperature range of -55 to 155°C, and with a rated voltage of 350V, it offers stability and durability. The low temperature coefficient of ±50 ppm/°C guarantees minimal deviation under varying conditions. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, with a power rating of 0.25W. Ideal for through hole applications, it is a reliable component for your electronic projects. Please note, this product is not RoHS compliant.