| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879683-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 221 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879683-1 |
3-1879683-1
| Heilind Number: | AMP3-1879683-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879683-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H8 221R 0.1% 50PPM axial leaded resistor. With a power rating of .25W and a resistance of 221Ω, it ensures optimal performance in a wide operating temperature range from -55 to 155°C. Featuring a thin film element and tinned copper leads, it guarantees stable conductivity and durability. Its ±50ppm/°C temperature coefficient and 350V rated voltage make it suitable for a variety of applications. Upgrade your setup with this high-quality component, ideal for through-hole mounting in electronic devices.

