3-1879683-2

Heilind Number:AMP3-1879683-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879683-2
ECAD Model:
3D Model

Description:

H8 226R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879683-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:226 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879683-2

Detailed Description

Enhance precision in your electronic circuits with this H8 226R 0.1% 50PPM axial leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it guarantees accurate performance in varied applications. With a resistance of 226 Ω and a power rating of 0.25 W, it can handle up to 350 V, making it suitable for demanding environments. The tinned copper leads ensure secure connectivity, while the wide operating temperature range of -55 to 155 °C, along with a low temperature coefficient of ±50 ppm/°C, offers reliability in extreme conditions. Upgrade your design with this high-quality through-hole resistor.