3-1879683-5

Heilind Number:AMP3-1879683-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879683-5
ECAD Model:
3D Model

Description:

H8 243R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879683-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:243 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879683-5

Detailed Description

Upgrade your circuit with the precision and reliability of our H8 243R resistor. With a resistance of 243 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance in demanding applications. Operating at a wide temperature range of -55 to 155°C and with a rated voltage of 350V, it guarantees stability under varying conditions. The axial leaded mount type and tinned copper leads facilitate easy installation. With a power rating of 0.25W and a low temperature coefficient of ±50 ppm/°C, this resistor is ideal for high-performance systems. Industries leading the way in quality and compliance, our product is RoHS certified, meeting environmental standards. Upgrade to our resistor for unparalleled precision and performance in your circuit designs.