3-1879683-6

Heilind Number:AMP3-1879683-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879683-6
ECAD Model:
3D Model

Description:

H8 249R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879683-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879683-6

Detailed Description

Enhance precision in your electronic circuitry with our H8 249R resistor. Featuring a thin film element and a tolerance of 0.1%, this meticulously crafted component ensures accurate resistance. With a power rating of 0.25W and a rated voltage of 350V, it offers reliable performance in various applications. The axial leaded mount type and tinned copper leads provide easy installation, while its compact dimensions of 7.2 x 2.5mm save space on your PCB. Operating smoothly in temperatures ranging from -55 to 155°C, and with a low temperature coefficient of ±50 ppm/°C, this resistor guarantees stability and durability. Ideal for use in precision electronics, it is a valuable addition to your toolkit.