| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879685-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 26.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879685-3 |
3-1879685-3
| Heilind Number: | AMP3-1879685-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879685-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this H8 Thin Film Resistor. Boasting a resistance of 26.7 KΩ, with a tight tolerance of .1% and a low temperature coefficient of ±50 ppm/°C, it guarantees stable performance in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Trust in its quality construction and durability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


