3-1879685-9

Heilind Number:AMP3-1879685-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879685-9
ECAD Model:
3D Model

Description:

H8 30K9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879685-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879685-9

Detailed Description

Enhance circuit performance with the H8 30K9 resistor, boasting a precision tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C. Designed for through-hole mounting, this thin film resistor ensures reliable operation in a wide temperature range from -55 to 155 °C. With a resistance of 30.9 KΩ and a power rating of .25 W, it is ideal for applications requiring high accuracy. The tinned copper leads provide secure connectivity, while the compact dimensions of 7.2 x 2.5 mm offer versatility in circuit design. Trust in this quality component for your electronic projects, knowing it complies with RoHS regulations.