| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879686-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 287 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP3-1879686-3 |
3-1879686-3
| Heilind Number: | AMP3-1879686-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879686-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-performance Thin Film Resistor. Designed for precision, it boasts a resistance of 287 KΩ with a minimal tolerance of 0.1%. Operating seamlessly in a wide temperature range from -55 to 155 °C, this resistor guarantees reliability in diverse environments. With a power rating of 0.25 W and a rated voltage of 350 V, it offers robust functionality. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. Plus, with a low temperature coefficient of ±50 ppm/°C, it maintains stability over time. Perfect for a variety of applications, this resistor is a valuable addition to any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


