| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879687-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879687-0 |
3-1879687-0
| Heilind Number: | AMP3-1879687-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879687-0 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise and reliable resistance with this H4 20R 0.1% 100PPM axial leaded resistor. Featuring a power rating of 0.5W and a thin film element type, it guarantees efficient performance in a compact 10 x 3.7mm size. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this resistor offers accuracy even in extreme operating temperatures ranging from -55 to 155°C. Its tinned copper leads ensure secure termination, and with a rated voltage of 350V, it's suitable for a variety of electronic applications. This resistor is not RoHS compliant, making it ideal for specific industrial uses. Upgrade your circuitry with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


