3-1879687-4

Heilind Number:AMP3-1879687-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879687-4
ECAD Model:
3D Model

Description:

H4 22R1 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879687-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879687-4

Detailed Description

Enhance your circuitry with precision and reliability using this H4 22R1 resistor. With a low tolerance of just 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Its thin film element type and tinned copper leads guarantee efficient power dissipation, making it ideal for applications requiring a power rating of .5 W at a rated voltage of 350 V. Measuring 10 x 3.7 mm and featuring axial-leaded mount type, this resistor offers easy installation and space-saving design. Perfect for through-hole assembly, it boasts RoHS compliance, meeting environmental standards without compromising on quality. Trust in the durability and stability of this component for your electronic projects.