3-1879687-5

Heilind Number:AMP3-1879687-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879687-5
ECAD Model:
3D Model

Description:

H4 22R6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879687-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:22.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879687-5

Detailed Description

Enhance precision in your circuitry with our H4 22R6 resistor. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this axial leaded component ensures stable performance, even in extreme operating conditions ranging from -55 to 155 °C. The thin film element construction offers high accuracy, while the tinned copper leads guarantee secure connectivity. Rated for 350 V and a power rating of .5 W, this resistor is suitable for a wide range of applications. Upgrade your setup with this reliable through-hole component, perfect for projects that demand uncompromising quality.