3-1879688-5

Heilind Number:AMP3-1879688-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879688-5
ECAD Model:
3D Model

Description:

H4 243R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879688-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:243 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879688-5

Detailed Description

Enhance circuit performance with the H4 243R 0.1% 100PPM Axial Leaded Resistor. This high-precision thin film resistor boasts a resistance of 243 Ω, ensuring accurate signal control in various applications. With a power rating of 0.5 W and a rated voltage of 350 V, it offers reliability and durability. The tinned copper leads provide secure termination, while the wide operating temperature range of -55 to 155 °C allows for versatile use. Its ±100 ppm/°C temperature coefficient guarantees stable performance even in challenging environments. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it an essential component for any electronic project.