3-1879688-7

Heilind Number:AMP3-1879688-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879688-7
ECAD Model:
3D Model

Description:

H4 255R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879688-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:255 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879688-7

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 255R resistor. Boasting a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, this axial leaded component ensures stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for various applications. The thin film element construction guarantees accuracy, while the tinned copper leads provide secure termination. Measuring 10 x 3.7 mm, it's compact yet efficient, making it an essential component for any through-hole resistor setup. Upgrade your passive components with this high-quality resistor and experience enhanced circuit functionality. Please note that this product is not RoHS compliant.