3-1879689-0

Heilind Number:AMP3-1879689-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879689-0
ECAD Model:
3D Model

Description:

H4 2K32 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879689-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879689-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 2K32 resistor. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Featuring a power rating of .5 W and a rated voltage of 350 V, it delivers consistent and stable resistance of 2.32 KΩ. The axial leaded mount type with tinned copper leads allows for easy and secure installation, making it a versatile component for a wide range of applications. This resistor, with RoHS compliance, is not only high-performing but also environmentally friendly, making it a valuable addition to your inventory. Elevate your projects with the quality and durability of this through-hole resistor.