3-1879689-3

Heilind Number:AMP3-1879689-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879689-3
ECAD Model:
3D Model

Description:

H4 2K49 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879689-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.49 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879689-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 2K49 resistor. Boasting a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate and stable performance even in challenging conditions. With a power rating of .5 W and a resistance of 2.49 KΩ, it's suitable for a wide range of applications. Its compact 10 x 3.7 mm dimensions and axial leaded mount type make it easy to integrate into your circuit boards. Crafted with a thin film element and tinned copper leads, this resistor guarantees efficient conductivity and durability. Operating flawlessly in temperatures ranging from -55 to 155 °C and rated for a voltage of 350 V, it's a dependable choice for your through hole resistor needs.