3-1879689-6

Heilind Number:AMP3-1879689-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879689-6
ECAD Model:
3D Model

Description:

H4 2K67 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879689-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.67 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879689-6

Detailed Description

Enhance the precision and reliability of your electrical circuits with this H4 through-hole resistor. With a resistance of 2.67 KΩ and a tolerance of 0.1%, it ensures accurate performance in various applications. The thin film element and ±100 ppm/°C temperature coefficient guarantee stable operation, even in extreme conditions ranging from -55 to 155 °C. Rated for 350 V and with a power rating of .5 W, this resistor is suitable for high-power environments. Its axial leaded mount type and tinned copper termination ensure easy installation and secure connectivity. Designed for durability and high performance, this resistor is an essential component for your electronic projects.