3-1879689-9

Heilind Number:AMP3-1879689-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879689-9
ECAD Model:
3D Model

Description:

H4 2K87 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879689-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:2.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879689-9

Detailed Description

Enhance your circuitry with precision and reliability using this H4 thin film resistor. With a resistance of 2.87 KΩ, operating temperature range of -55 to 155 °C, and a power rating of .5 W, it guarantees optimal performance even in demanding environments. The axial leaded mount type and tinned copper termination ensure secure and efficient installation. With a tolerance of .1% and a temperature coefficient of ±100 ppm/°C, this resistor offers exceptional accuracy in voltage regulation. Measuring 10 x 3.7 mm and rated for 350 V, it is ideal for a wide range of applications. Made with high-quality materials, this resistor is a reliable component for your electronic projects.