3-1879690-0

Heilind Number:AMP3-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879690-0
ECAD Model:
3D Model

Description:

H4 24K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:24.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879690-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 24K9 resistor. Featuring a thin film element with a tolerance of 0.1%, it guarantees accurate performance in demanding applications. With a power rating of 0.5W and a rated voltage of 350V, this resistor is suitable for a wide range of electronic setups. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connections. Operating flawlessly in temperatures ranging from -55 to 155°C, and with a temperature coefficient of ±100 ppm/°C, this resistor is built to withstand harsh environments. Whether you're a hobbyist or a professional, this resistor's high-quality construction and performance make it an essential component for your projects. Please note, this product is not RoHS compliant. Elevate your circuit design with this reliable through-hole resistor.