3-1879690-1

Heilind Number:AMP3-1879690-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879690-1
ECAD Model:
3D Model

Description:

H4 25K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879690-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:25.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879690-1

Detailed Description

Enhance your electronic circuits with precision and reliability using this high-quality axial leaded resistor. With a resistance of 25.5 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element type, coupled with a temperature coefficient of ±100 ppm/°C, guarantees stable operation across a wide temperature range from -55 to 155 °C. Rated at 350 V and with a power rating of .5 W, it offers robust performance for various power dissipation needs. Its compact 10 x 3.7 mm dimensions and tinned copper leads make it easy to mount, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Ideal for through-hole applications, this resistor is a valuable component in any electronics enthusiast's toolkit.