| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879690-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 28 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879690-5 |
3-1879690-5
| Heilind Number: | AMP3-1879690-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879690-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the H4 28K 0.1% 100PPM Through Hole Resistor. This high-quality component features a thin film element, ensuring precise resistance levels with a tolerance of just 0.1%. Operating efficiently in a wide temperature range from -55 to 155°C, it offers reliable performance in various environments. With a power rating of 0.5W and a rated voltage of 350V, this resistor is suitable for a range of applications. Its axial leaded mount type and tinned copper leads make for easy installation. Trust in its accuracy, with a temperature coefficient of ±100 ppm/°C. Upgrade your circuitry with this dependable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


