| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879690-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 29.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879690-7 |
3-1879690-7
| Heilind Number: | AMP3-1879690-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879690-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this thin film resistor. With a resistance of 29.4 KΩ and a tolerance of .1%, it provides accurate performance even in demanding applications. Operating at temperatures ranging from -55 to 155 °C, it ensures stable functionality in varied environments. The axial leaded mount type with tinned copper leads offers easy installation, while the rated voltage of 350 V and power rating of .5 W guarantee efficient operation. Designed for longevity and performance, this resistor is an essential component for any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


