3-1879691-0

Heilind Number:AMP3-1879691-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879691-0
ECAD Model:
3D Model

Description:

H4 267K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879691-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:267 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879691-0

Detailed Description

Enhance your circuitry with the H4 Through Hole Resistor, a precise and reliable component designed for optimal performance. With a resistance of 267 KΩ and a tight tolerance of 0.1%, this resistor guarantees accurate and stable operation in a wide range of applications. Its thin film element construction ensures high quality and durability, while the axial leaded mount type and tinned copper leads make for easy and secure installation. Operating seamlessly at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for demanding environments. Whether you're a hobbyist or a professional, trust in the H4 to deliver consistent and efficient functionality in your projects.