3-1879691-5

Heilind Number:AMP3-1879691-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879691-5
ECAD Model:
3D Model

Description:

H4 301K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879691-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:301 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879691-5

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 301K 0.1% 100PPM resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of 0.5W and a resistance of 301KΩ. With tinned copper leads for secure termination, it ensures stable conductivity in a wide operating temperature range from -55 to 155°C. Its thin film element and tight tolerance of 0.1% guarantee accurate and consistent signal processing. RoHS compliance further underscores its commitment to environmental responsibility. Elevate your electronic projects with this high-quality through-hole resistor.