3-1879691-9

Heilind Number:AMP3-1879691-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879691-9
ECAD Model:
3D Model

Description:

H4 332K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879691-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:332 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879691-9

Detailed Description

Upgrade your circuit with the H4 332K 0.1% 100PPM Through Hole Resistor, a reliable component for precision applications. With a power rating of 0.5 W and a resistance of 332 KΩ, this thin film resistor guarantees optimal performance even in extreme operating temperatures ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connection. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this resistor provides accurate and stable resistance values. Compliant with RoHS regulations, it is also environmentally friendly. Trust in the quality and durability of this resistor for your electronic projects.