3-1879692-0

Heilind Number:AMP3-1879692-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879692-0
ECAD Model:
3D Model

Description:

H8 20R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879692-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879692-0

Detailed Description

Enhance circuit precision with the H8 20R 0.1% 100PPM Thin Film Resistor. This axial leaded component boasts a power rating of .25 W and a resistance of 20 Ω, providing reliable performance in a wide temperature range from -55 to 155 °C. With a rated voltage of 350 V and tinned copper leads for secure termination, it ensures efficient operation in various applications. Its ±100 ppm/°C temperature coefficient guarantees stable performance over time. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, making it a valuable addition to any electronic design. Its precision tolerance of .1% and two terminations further contribute to its accuracy. Ideal for through-hole mounting, this component is a dependable choice for demanding projects.