3-1879692-3

Heilind Number:AMP3-1879692-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879692-3
ECAD Model:
3D Model

Description:

H8 21R5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879692-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:21.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879692-3

Detailed Description

Enhance your electronic circuitry with the H8 21R5 0.1% 100PPM Axial Leaded Resistor. This thin film resistor offers precise resistance of 21.5 Ω with a tolerance of 0.1%, ensuring accurate performance in diverse applications. Operating efficiently within a wide temperature range of -55 to 155 °C and rated at 350 V, it guarantees reliability even under challenging conditions. With tinned copper leads for easy installation, this resistor is designed for optimal power dissipation at 0.25 W. Its two terminations and compact dimensions of 7.2 x 2.5 mm make it convenient for through hole mounting. Trust in its ±100 ppm/°C temperature coefficient for stable operation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Elevate your projects with this high-quality component, a must-have in any engineer's toolkit.