3-1879692-5

Heilind Number:AMP3-1879692-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879692-5
ECAD Model:
3D Model

Description:

H8 22R6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879692-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:22.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879692-5

Detailed Description

Enhance your electronic circuitry with this precision-engineered H8 resistor. Boasting a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures reliable performance even in extreme environments, with an operating temperature range of -55 to 155 °C. With a power rating of .25 W and a resistance of 22.6 Ω, it is ideal for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm offer versatility in design. Trust in the quality of this resistor for your through-hole resistor needs.