3-1879692-6

Heilind Number:AMP3-1879692-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879692-6
ECAD Model:
3D Model

Description:

H8 23R2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879692-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:23.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879692-6

Detailed Description

Enhance your circuitry with the precision and reliability of our H8 23R2 Through Hole Resistor. With a resistance of 23.2Ω and a tight tolerance of 0.1%, this thin film element ensures accurate performance in a variety of applications. Operating flawlessly in temperatures ranging from -55 to 155°C, and with a power rating of .25W and a rated voltage of 350V, it's a robust component for demanding environments. The axial leaded mount type with tinned copper leads allows for easy installation, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Trust in the quality of our resistor for your projects.