3-1879693-1

Heilind Number:AMP3-1879693-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879693-1
ECAD Model:
3D Model

Description:

H8 221R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879693-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:221 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879693-1

Detailed Description

Enhance precision in your electronic circuits with the H8 221R 0.1% 100PPM Axial Leaded Resistor. This reliable component offers a resistance of 221 ohms with a tolerance of 0.1%, ensuring accurate performance in a wide operating temperature range from -55 to 155 °C. Its thin film element type and ±100 ppm/°C temperature coefficient guarantee stable and consistent resistance values, while the 350 V rated voltage and .25 W power rating make it suitable for various applications. With tinned copper leads for easy installation, this resistor is an essential component for any through-hole assembly. Please note that it is not RoHS compliant. Upgrade your circuit design with this high-quality resistor for optimal functionality and reliability.