3-1879693-3

Heilind Number:AMP3-1879693-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879693-3
ECAD Model:
3D Model

Description:

H8 232R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879693-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:232 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879693-3

Detailed Description

Upgrade your electronic circuitry with the precision and reliability of the H8 232R Thin Film Resistor. This axial leaded component boasts a resistance of 232 ohms with an ultra-accurate tolerance of 0.1%, ensuring consistent performance in demanding applications. Operating flawlessly in a wide temperature range from -55 to 155°C, it is designed to withstand extreme conditions. With a power rating of 0.25W and a rated voltage of 350V, this resistor delivers stable and efficient operation. Its tinned copper leads provide secure connectivity, while the ±100 ppm/°C temperature coefficient guarantees minimal drift over time. Ideal for through-hole mounting, this resistor is a valuable addition to any electronic project.