3-1879693-6

Heilind Number:AMP3-1879693-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879693-6
ECAD Model:
3D Model

Description:

H8 249R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879693-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:249 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879693-6

Detailed Description

Enhance circuit performance with the precision of our H8 249R 0.1% Thin Film Resistor. Designed for optimal accuracy, this axial leaded resistor boasts a resistance of 249 Ω with a tolerance of 0.1%. Operating seamlessly within a wide temperature range of -55 to 155 °C, it guarantees stability in diverse environments. With a power rating of .25 W and a rated voltage of 350 V, it offers reliable performance in various applications. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained setups. Crafted with tinned copper leads for efficient connectivity, this resistor ensures seamless integration. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for use in industrial, commercial, and DIY electronics projects, this resistor is a versatile and essential component for any application requiring precision resistance.