| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879693-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 261 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879693-8 |
3-1879693-8
| Heilind Number: | AMP3-1879693-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879693-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 261R resistor, boasting a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded component ensures reliable operation in a wide temperature range of -55 to 155 °C. The thin film element design guarantees accuracy, making it ideal for demanding applications where stable resistance is critical. Crafted with tinned copper leads for efficient connectivity, this resistor is a valuable asset for any electronics project.

