3-1879694-4

Heilind Number:AMP3-1879694-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879694-4
ECAD Model:
3D Model

Description:

H8 2K55 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879694-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.55 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879694-4

Detailed Description

Upgrade your electronic circuits with precision and reliability using this H8 Thin Film Resistor. With a resistance of 2.55 KΩ and a tolerance of .1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. The axial leaded mount type and tinned copper leads make installation a breeze, while the power rating of .25 W and rated voltage of 350 V guarantee durability. With a temperature coefficient of ±100 ppm/°C and a compact size of 7.2 x 2.5 mm, it's ideal for a wide range of applications in the electronics industry. Trust in the quality of this resistor for consistent and stable operation.