3-1879696-0

Heilind Number:AMP3-1879696-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879696-0
ECAD Model:
3D Model

Description:

H8 267K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879696-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:267 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879696-0

Detailed Description

Enhance precision in your electronic circuitry with our H8 267K 0.1% 100PPM resistor. This axial leaded component, boasting a power rating of .25W, ensures reliable performance in a wide operating temperature range from -55 to 155°C. With a resistance of 267 KΩ and a tolerance of .1%, it guarantees accuracy in voltage regulation. The thin film element design, coupled with a temperature coefficient of ±100 ppm/°C, maintains stability under varying environmental conditions. RoHS compliance underscores our commitment to environmental responsibility. Suitable for through hole mounting, this resistor is a dependable choice for demanding applications.