| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879696-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 280 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879696-2 |
3-1879696-2
| Heilind Number: | AMP3-1879696-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879696-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision-engineered axial leaded resistor. Operating at a resistance of 280 KΩ with a tolerance of 0.1%, this thin film element offers reliable performance in a compact 7.2 x 2.5 mm package. With a power rating of .25 W and a temperature coefficient of ±100 ppm/°C, it's suitable for a wide range of applications. Crafted with tinned copper leads for secure termination, it ensures seamless integration into your projects. RoHS compliant and rated for a voltage of 350 V, it's a dependable choice for your through-hole resistor needs.

