| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879696-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 294 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP3-1879696-4 |
3-1879696-4
| Heilind Number: | AMP3-1879696-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879696-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our H8 thin film resistor. With a resistance of 294 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating at temperatures ranging from -55 to 155 °C, it is suitable for a variety of applications. The axial leaded design with tinned copper terminals allows for easy installation. Rated for 350 V, it offers robust power handling capabilities. Trust in the quality of our resistor for your through hole resistor needs.

