3-1879743-3

Heilind Number:AMP3-1879743-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879743-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 10R2 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879743-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:10.2 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879743-3

Detailed Description

Enhance precision in your electronic projects with this RP 1J 10R2 0.1% Thin Film Precision Resistor. Measuring at just 1.55 x .8 x .45 mm, this surface mount resistor offers a compact solution without compromising on performance. With a power rating of .1 W and a resistance value of 10.2 Ω, it's suitable for various applications. The solder termination type ensures easy installation, while the 75 V rated voltage provides reliable operation. RoHS compliant and with a tolerance of .1%, this resistor guarantees quality and efficiency. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.