3-1879743-7

Heilind Number:AMP3-1879743-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879743-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 11R3 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879743-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:11.3 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879743-7

Detailed Description

Enhance the precision and efficiency of your electronic circuits with our RP 1J 11R3 0.1% 15PPM CUT LENGTH resistor. Measuring at a compact 0603 size, this thin film element boasts a low power rating of .1 W and a tight tolerance of .1%. With a resistance of 11.3 Ω and a rated voltage of 75 V, it ensures reliable performance in demanding applications. Its surface mount termination type facilitates easy installation onto PCBs, while its diminutive dimensions of 1.55 x .8 x .45 mm save valuable space. Achieve optimal signal control and stability with this high-quality component, perfect for a wide range of electronic devices. Please note that it is not RoHS compliant. Elevate your designs with our Surface Mount Resistors.