3-1879745-0

Heilind Number:AMP3-1879745-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879745-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K1 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879745-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879745-0

Detailed Description

Enhance the precision and performance of your electronic circuit with our RP 1J 1K1 0.1% 15PPM CUT LENGTH resistor. This 0603-sized surface mount component offers a power rating of .1 W, ensuring reliable operation in a variety of applications. With a resistance of 1.1 KΩ and a tolerance of .1%, it provides accurate and stable performance. The thin film element construction guarantees low noise and high precision. Operating at a rated voltage of 75 V, this resistor is suitable for demanding electronic setups. Its solder termination type and surface mount mounting style make installation quick and hassle-free. Measuring 1.55 x .8 x .45 mm, it's compact yet robust. Trust in its quality for your next project.