3-1879745-3

Heilind Number:AMP3-1879745-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879745-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K18 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879745-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.18 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879745-3

Detailed Description

Enhance precision in your electronic circuitry with this remarkable RP 1J 1K18 0.1% 15PPM CUT LENGTH resistor. Featuring a size_code of 0603 and a power_rating of .1 W, it ensures optimal performance in various applications. With a resistance of 1.18 KΩ and a tolerance of .1%, it offers reliable and accurate results. The surface mount design and solder termination make it easy to install, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. Rated for a voltage of 75 V and boasting thin film technology, this precision resistor is a standout choice for demanding projects. Rest assured of its quality and compliance as it is a part of our RoHS-compliant Surface Mount Resistors collection. Elevate your design with this essential component.