3-1879745-8

Heilind Number:AMP3-1879745-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879745-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K33 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879745-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.33 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879745-8

Detailed Description

Enhance circuit performance with this precision thin film resistor, meticulously designed for optimal accuracy. With a resistance of 1.33 KΩ and a tolerance of .1%, it guarantees reliable and consistent operation. Its compact 0603 size and surface mount termination make installation a breeze, while its power rating of .1 W and rated voltage of 75 V ensure compatibility with a wide range of applications. Crafted with cutting-edge technology, this resistor boasts a low temperature coefficient of resistance (15PPM) for superior stability. Perfect for use in various electronic devices, it's a must-have component for any engineering project.