| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879746-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12.4 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879746-2 |
3-1879746-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this cutting-edge RP 1J 12K4 0.1% 15PPM Thin Film Precision Resistor. Designed for optimal performance, this 0603-sized component boasts a resistance of 12.4 KΩ with a tolerance of just 0.1%. Its small form factor, measuring 1.55 x .8 x .45 mm, and surface mount termination make it ideal for compact assemblies. With a power rating of .1 W and a rated voltage of 75 V, it offers reliable and efficient operation. Trust in its quality for your surface mount resistor needs.

