| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879746-9 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879746-9 |
3-1879746-9
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 14K7 0.1% 15PPM CUT LENGTH precision resistor. This surface-mount component, boasting a power rating of 0.1 W, ensures reliable performance in a compact 0603 package. With a resistance of 14.7 KΩ and a tolerance of 0.1%, it guarantees precise and stable operation. Operating at a rated voltage of 75 V, it is suitable for a wide range of applications. Its thin film element type and solder termination make installation a breeze, while its compliance with RoHS regulations aligns with environmentally conscious practices. Upgrade your design with this high-quality resistor, a key component in the world of electronics.

