3-1879747-1

Heilind Number:AMP3-1879747-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879747-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 130K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879747-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:130 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879747-1

Detailed Description

Enhance precision in your electronic designs with this RP 1J 130K 0.1% 15PPM CUT LENGTH resistor. Measuring 0603 in size, it offers a power rating of .1 W and a resistance of 130 KΩ, ensuring reliable performance. Its thin film element type guarantees accuracy, with a tolerance of .1% and low temperature coefficient of 15PPM. Suitable for surface mount installation with solder termination, it is compact at 1.55 x .8 x .45 mm. Operating at a rated voltage of 75 V, this resistor is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality construction, meeting industry standards for precision resistors.