| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879747-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 133 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879747-2 |
3-1879747-2
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 1J 133K resistor. With a resistance value of 133 KΩ and a tolerance of .1%, it ensures accurate performance. The thin film element guarantees reliability, while the .1 W power rating and 75 V rated voltage make it suitable for various applications. Measuring 1.55 x .8 x .45 mm and featuring surface mount termination, it offers easy installation on PCBs. RoHS compliance further underscores its quality, making it an essential component for your projects in need of high-precision resistance.

