3-1879747-3

Heilind Number:AMP3-1879747-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879747-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 137K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879747-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-1879747-3

Detailed Description

Enhance your circuitry with the RP 1J 137K 0.1% 15PPM CUT LENGTH Precision Resistor. This top-quality resistor, featuring a thin film element, guarantees accurate and stable performance with its 0.1% tolerance. With a resistance value of 137 KΩ and a power rating of .1 W, it offers reliable operation in various applications. The surface mount design and solder termination ensure easy and secure installation, while its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained setups. Rated for 75 V, this resistor is suitable for use in both low and high voltage circuits. Trust in its precision and durability for your electronic projects.