| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879747-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 143 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879747-5 |
3-1879747-5
Specifications
Detailed Description
Enhance your electronic projects with this high-quality precision resistor. With a resistance of 143 KΩ and a tolerance of .1%, it ensures accurate performance. Designed for surface mount installation, it features a compact 0603 size code and solder termination type for easy integration. Operating at a power rating of .1 W and a rated voltage of 75 V, it offers reliable functionality. Crafted with a thin film element, it guarantees stable and precise resistance values. RoHS compliant, it meets environmental standards. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


