| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879747-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 154 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879747-8 |
3-1879747-8
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact RP 1J 154K 0.1% Thin Film Precision Resistor. Measuring just 1.55 x .8 x .45 mm in size, it offers a high resistance of 154 KΩ with a tight tolerance of .1%. Engineered for surface mount installation, it ensures reliable performance in a variety of electronic applications. With a power rating of .1 W and a rated voltage of 75 V, this resistor is suitable for demanding environments. Trust in its quality construction for accurate signal processing and voltage regulation. RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


