| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879808-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 866 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879808-6 |
3-1879808-6
| Heilind Number: | AMP3-1879808-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879808-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-quality surface mount resistor. Featuring a thin film element, it guarantees a tolerance of 0.1% for accurate performance. With a power rating of 0.1W and a resistance of 866Ω, it's suitable for a variety of applications. Operating at a rated voltage of 75V, this compact 0603-sized resistor ensures reliable performance in tight spaces. Designed for easy installation with solder termination, it's a must-have component for any electronics project requiring precise resistance values.


